
EN6337QI | |
|---|---|
DigiKey Part Number | 544-2862-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EN6337QI |
Description | DC DC CONVERTER 0.6-6.285V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 6.285V 3A 2.5V - 6.6V Input |
Datasheet | Datasheet |
EDA/CAD Models | EN6337QI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6.6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 38-FQFN Exposed Pad | |
Size / Dimension | 0.28" L x 0.16" W x 0.07" H (7.0mm x 4.0mm x 1.9mm) | |
Supplier Device Package | 38-QFN (7x4) | |
Control Features | Enable, Active High | |
Base Product Number |











