
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module, Digital | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 30A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Surface Mount | |
Package / Case | 104-PowerBQFN Module | |
Size / Dimension | 0.67" L x 0.43" W x 0.27" H (17.0mm x 11.0mm x 6.8mm) | |
Supplier Device Package | 100-QFN (17x11) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,118.92000 | $2,118.92 |
25 | $2,053.71920 | $51,342.98 |