
DK-SI-5SGXEA7N | |
|---|---|
DigiKey Part Number | 544-2724-ND |
Manufacturer | |
Manufacturer Product Number | DK-SI-5SGXEA7N |
Description | KIT DEV STRATIX V FPGA 5SGXEA7 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Stratix V GX FPGA 5SGXEA7 Stratix® V GX FPGA Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | FPGA | |
Platform | Stratix V GX FPGA | |
Contents | Board(s), Cable(s), Power Supply | |
Utilized IC / Part | 5SGXEA7 | |
Interconnect System | - | |
Suggested Programming Environment | Quartus Prime | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40,751.71000 | $40,751.71 |


