5CSXFC5C6U23C8N is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altera
In Stock: 55
Unit Price: $1,406.13000
Datasheet
672-UBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5CSXFC5C6U23C8N

DigiKey Part Number
5CSXFC5C6U23C8N-ND
Manufacturer
Manufacturer Product Number
5CSXFC5C6U23C8N
Description
IC SOC CORTEX-A9 600MHZ 672UBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Cyclone® V SX FPGA - 85K Logic Elements 600MHz 672-UBGA (23x23)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Tray
Part Status
Active
Architecture
MCU, FPGA
Core Processor
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™
Flash Size
-
RAM Size
64KB
Peripherals
DMA, POR, WDT
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Speed
600MHz
Primary Attributes
FPGA - 85K Logic Elements
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
672-FBGA
Supplier Device Package
672-UBGA (23x23)
Number of I/O
MCU - 181, FPGA - 145
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
60$1,824.41033$109,464.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.