
1SG280HH2F55E2VGS3 | |
|---|---|
DigiKey Part Number  | 544-1SG280HH2F55E2VGS3-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 1SG280HH2F55E2VGS3  | 
Description  | IC FPGA 1160 I/O 2912BGA  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | Stratix® 10 GX Field Programmable Gate Array (FPGA) IC 1160 2800000 2912-BBGA, FCBGA  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Number of LABs/CLBs  | 350000  | |
Number of Logic Elements/Cells  | 2800000  | |
Number of I/O  | 1160  | |
Voltage - Supply  | 0.77V ~ 0.97V  | |
Mounting Type  | Surface Mount  | |
Operating Temperature  | 0°C ~ 100°C (TJ)  | |
Package / Case  | ||
Supplier Device Package  | 2912-FBGA, FC (55x55)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $139,462.05000 | $139,462.05 | 

