AC DIN Rail Power Supply 1 Output 15V 2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSD-3015

DigiKey Part Number
1920-PSD-3015-ND
Manufacturer
Manufacturer Product Number
PSD-3015
Description
AC/DC DIN RAIL SUPPLY 15V 30W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 15V 2A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
Packaging
Box
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
90 ~ 264 VAC
DC Voltage - Input (Min)
-
DC Voltage - Input (Max)
-
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
2A
Power (Watts)
30W
Voltage - Isolation
3 kV
Applications
Industrial, ITE (Commercial)
Efficiency
89%
Operating Temperature
-20°C ~ 50°C
Features
Adjustable Output, Universal Input
Size / Dimension
2.28" L x 1.38" W x 3.54" H (58.0mm x 35.0mm x 90.0mm)
Approval Agency
CB, CE, cURus
Standard Number
60950-1; 62368-1; UL 508
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 182
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$307.48000$307.48
Manufacturers Standard Package