
210-112 | |
|---|---|
DigiKey Part Number | 2946-210-112-16-ND |
Manufacturer | |
Manufacturer Product Number | 210-112 |
Description | DIN RAIL 35MMX7MM SLOT 16"STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 16.000" (406.40mm) |
Datasheet | Datasheet |
Category | Slotted/Unslotted Slotted |
Manufacturer WAGO Corporation | Size 1.378" W x 0.295" H (35.00mm x 7.50mm) |
Packaging Bulk | Length 16.000" (406.40mm) |
Part Status Active | Thickness 0.039" (1.00mm) |
Type Top Hat | Material Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.72000 | $26.72 |
| 5 | $22.75800 | $113.79 |
| 10 | $21.35100 | $213.51 |
| 25 | $19.71520 | $492.88 |
| 50 | $18.63160 | $931.58 |
| 100 | $17.66140 | $1,766.14 |
| 250 | $16.53540 | $4,133.85 |
| 500 | $15.78594 | $7,892.97 |
| 1,000 | $15.11432 | $15,114.32 |

