PSC-96xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSC-9615

DigiKey Part Number
1920-1144-ND
Manufacturer
Manufacturer Product Number
PSC-9615
Description
AC/DC DIN RAIL SUPPLY 15V 96W
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 15V 6.4A
Datasheet
 Datasheet
EDA/CAD Models
PSC-9615 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
Packaging
Box
Part Status
Obsolete
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
88 ~ 264 VAC
DC Voltage - Input (Min)
124V
DC Voltage - Input (Max)
370V
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
6.4A
Power (Watts)
96W
Voltage - Isolation
4.242 kV
Applications
Industrial, ITE (Commercial)
Efficiency
87%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Size / Dimension
3.90" L x 2.17" W x 3.54" H (99.0mm x 55.0mm x 90.0mm)
Approval Agency
CE, cULus, TUV, UR
Standard Number
508; 60950-1
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 90
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.