Parametric Equivalent
Parametric Equivalent

FII2010M | |
|---|---|
DigiKey Part Number | 1920-FII2010M-ND |
Manufacturer | |
Manufacturer Product Number | FII2010M |
Description | WIRE CONNECTOR,20AWG/0.5SQMM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Orange Wire Ferrule Connector 20 AWG (0.50mm²) Single Wire |
Category | Insulation Insulated |
Manufacturer Altech Corporation | Size 20 AWG (0.50mm²) |
Packaging Bulk | Length - Overall 16.00mm |
Part Status Active | Length - Pin 10.00mm |
Type Single Wire | Color Orange |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FII2010 | Altech Corporation | 0 | 1920-FII2010-ND | $283.14978 | Parametric Equivalent |
| 9025870000 | Weidmüller | 31,495 | 281-5127-ND | $0.90000 | Parametric Equivalent |
| 9028270000 | Weidmüller | 0 | 9028270000-ND | $1.23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $60.26360 | $6,026.36 |



