FII2010 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: $60.26360

Parametric Equivalent


Weidmüller
In Stock: 31,495
Unit Price: $0.90000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: $1.23000
Datasheet
Image for FII2010 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FII2010

DigiKey Part Number
1920-FII2010-ND
Manufacturer
Manufacturer Product Number
FII2010
Description
WIRE CONNECTOR, 20AWG/0.5SQMM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Orange Wire Ferrule Connector 20 AWG (0.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Insulated
Manufacturer
Altech Corporation
Size
20 AWG (0.50mm²)
Packaging
Bulk
Length - Overall
16.00mm
Part Status
Active
Length - Pin
10.00mm
Type
Single Wire
Color
Orange
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FII2010MAltech Corporation01920-FII2010M-ND$60.26360Parametric Equivalent
9025870000Weidmüller31,495281-5127-ND$0.90000Parametric Equivalent
9028270000Weidmüller09028270000-ND$1.23000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$283.14978$141,574.89
Manufacturers Standard Package