CNM12-S5SP0-BP9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CNM12-S5SP0-BP9
CNM12-S5SP0-BP9
CNM12-S5SP0-BP9

CNM12-S5SP0-BP9

DigiKey Part Number
1920-CNM12-S5SP0-BP9-ND
Manufacturer
Manufacturer Product Number
CNM12-S5SP0-BP9
Description
FIELD-WIRED CONN. M12 MALE STR 5
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Male Pins Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
M12-5
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Threaded
Orientation
A
Shell Material
Brass
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Black, Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
4A
Voltage Rating
60V
Cable Opening
-
Operating Temperature
-25°C ~ 75°C
Backshell Material, Plating
Polyamide (PA66), Nylon 6/6
Contact Material
Copper Zinc
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA66), Nylon 6/6
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 176
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$86.59000$86.59
Manufacturers Standard Package