CDL4U(E)D1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: $33.36830
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: $35.32630
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: $35.32630
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: $35.32630
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: $35.32630
Datasheet
Image for CDL4U(E)D1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDL4U(E)D1

DigiKey Part Number
1920-CDL4U(E)D1-ND
Manufacturer
Manufacturer Product Number
CDL4U(E)D1
Description
DIN TERM BLK, SCREW, DIODE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Gray 10-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
2; Connected
Terminal - Width
6.0mm
Termination Style
Screw
Current - IEC
32 A
Voltage - IEC
500V
Current - UL
35 A
Voltage - UL
600V
Wire Gauge or Range - AWG
10-22 AWG
Wire Gauge or Range - mm²
0.2-4mm²
Features
Diode
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0, UL94 V-2
Stripping Length
9mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 300
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$33.36830$3,336.83
Manufacturers Standard Package