
CA735/10 | |
|---|---|
DigiKey Part Number | CA735/10-ND |
Manufacturer | |
Manufacturer Product Number | CA735/10 |
Description | JUMPER TERM BLK 10POS BRIDGE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Jumper Bridge |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block | |
Number of Positions | 10 | |
Pitch | - | |
Style | Bridge | |
For Use With/Related Products | CTS25UN | |
Contact Material | - | |
Contact Finish | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $11.92670 | $1,192.67 |

