
CA724/3 | |
|---|---|
DigiKey Part Number | CA724/3-ND |
Manufacturer | |
Manufacturer Product Number | CA724/3 |
Description | JUMPER TERM BLK 3POS ROUND PINS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Round Pins |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 3 | |
Pitch | - | |
Style | Round Pins | |
For Use With/Related Products | CTS10U | |
Contact Material | - | |
Contact Finish | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $8.07700 | $403.85 |

