2 Position Terminal Block, Cross Connection Jumper Round Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA724/2

DigiKey Part Number
CA724/2-ND
Manufacturer
Manufacturer Product Number
CA724/2
Description
JUMPER TERM BLK 2POS ROUND PINS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block, Cross Connection Jumper Round Pins
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
2
Pitch
-
Style
Round Pins
For Use With/Related Products
CTS10U
Contact Material
-
Contact Finish
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Factory Stock: 1,300
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5.06000$5.06