CA701-15-2M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA701-15-2M

DigiKey Part Number
CA701-15-2M-ND
Manufacturer
Manufacturer Product Number
CA701-15-2M
Description
DIN RAIL 35MMX15MM UNSLOTTED 78"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Din Rail C Section 1.378" W x 0.591" H (35.00mm x 15.00mm) Unslotted Steel 78.740" (2000.00mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
C Section
Slotted/Unslotted
Unslotted
Size
1.378" W x 0.591" H (35.00mm x 15.00mm)
Length
78.740" (2000.00mm)
Thickness
0.039" (1.00mm)
Material
Steel
Plating
Zinc
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2,210
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$101.08400$1,010.84
Manufacturers Standard Package