



806-907 | |
|---|---|
DigiKey Part Number | 1920-1118-ND |
Manufacturer | |
Manufacturer Product Number | 806-907 |
Description | BOX PLASTIC GRAY 4.33"L X 4.33"W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polystyrene Gray Cover Included, Hand Held 4.330" L x 4.330" W (109.98mm x 109.98mm) X 2.640" (67.06mm) |
Datasheet | Datasheet |
EDA/CAD Models | 806-907 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.330" L x 4.330" W (109.98mm x 109.98mm) | |
Height | 2.640" (67.06mm) | |
Area (L x W) | 18.8in² (121cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Knockouts | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $136.81000 | $136.81 |


