
198-081 | |
|---|---|
DigiKey Part Number | 1920-2145-ND |
Manufacturer | |
Manufacturer Product Number | 198-081 |
Description | DIN RAIL SLOTTED 3.1" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat Slotted 3.189" (81.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Length | 3.189" (81.00mm) | |
Thickness | - | |
Material | - | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.09000 | $42.09 |



