
7211 485 | |
|---|---|
DigiKey Part Number | 1920-2251-ND |
Manufacturer | |
Manufacturer Product Number | 7211 485 |
Description | LOCK NUT 22MM POLYAMIDE NPT-3/8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NPT-3/8 Locknut Nut 0.866" (22.00mm) Polyamide |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Locknut | |
Thread Size | NPT-3/8 | |
Thickness | 0.197" (5.00mm) | |
Width | 0.866" (22.00mm) | |
Material | Polyamide | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.34000 | $3.34 |

