
700-433 | |
|---|---|
DigiKey Part Number | 1920-700-433-ND |
Manufacturer | |
Manufacturer Product Number | 700-433 |
Description | BOX PLASTIC GRAY |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Gray Cover Included, Hand Held X 7.100" (180.34mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Height | 7.100" (180.34mm) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Gray | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,431.41000 | $1,431.41 |

