
2788.0 | |
---|---|
DigiKey Part Number | 2788.0-ND |
Manufacturer | |
Manufacturer Product Number | 2788.0 |
Description | H120.0/27 INSULATED4/0AWG FERRUL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector DIN 4/0 AWG (120.00mm²) Single Wire |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 4/0 AWG (120.00mm²) | |
Length - Overall | 48.00mm | |
Length - Pin | 27.00mm | |
Color | Blue |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $31.45080 | $786.27 |