
SKTHAEE010 | |
|---|---|
DigiKey Part Number | 4809-SKTHAEE010TR-ND - Tape & Reel (TR) 4809-SKTHAEE010CT-ND - Cut Tape (CT) 4809-SKTHAEE010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKTHAEE010 |
Description | TACT SWITCHTTM |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 25mA @ 16VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.75mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 3.50mm x 3.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 510gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | - | |
Switch Travel | 0.12mm | |
Mechanical Life | 200,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.67000 | $3.67 |
| 10 | $3.14100 | $31.41 |
| 25 | $2.92720 | $73.18 |
| 50 | $2.77060 | $138.53 |
| 100 | $2.61810 | $261.81 |
| 250 | $2.42568 | $606.42 |
| 500 | $2.28928 | $1,144.64 |
| 1,000 | $2.16266 | $2,162.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.90961 | $9,548.05 |
| 10,000 | $1.81860 | $18,186.00 |
| 15,000 | $1.77019 | $26,552.85 |
| 25,000 | $1.71410 | $42,852.50 |
| 35,000 | $1.68002 | $58,800.70 |


