
SKTGLBE010 | |
---|---|
DigiKey Part Number | 4809-SKTGLBE010TR-ND - Tape & Reel (TR) 4809-SKTGLBE010CT-ND - Cut Tape (CT) 4809-SKTGLBE010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKTGLBE010 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 1.55mm | |
Actuator Orientation | Side Actuated | |
Termination Style | J Lead | |
Outline | 5.20mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 163gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.15mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.13000 | $6.13 |
10 | $5.24400 | $52.44 |
25 | $4.88520 | $122.13 |
100 | $4.35980 | $435.98 |
250 | $4.03844 | $1,009.61 |
500 | $3.81394 | $1,906.97 |
1,000 | $3.60702 | $3,607.02 |
2,500 | $3.36233 | $8,405.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,500 | $3.17811 | $17,479.60 |
11,000 | $3.03558 | $33,391.38 |
16,500 | $2.96024 | $48,843.96 |
27,500 | $2.87333 | $79,016.58 |