
TFT2009 NA002 | |
---|---|
DigiKey Part Number | TFT2009NA002-500-ND |
Manufacturer | |
Manufacturer Product Number | TFT2009 NA002 |
Description | TUBING 0.114" ID PTFE 500' NAT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Natural Polytetrafluoroethylene (PTFE) Smooth Solid Tubing 0.114" (2.90mm) 500' (152.40m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 0.114" (2.90mm) | |
Diameter - Outside | 0.148" (3.76mm) | |
Material | Polytetrafluoroethylene (PTFE) | |
Color | Natural | |
Length | 500' (152.40m) | |
Wall Thickness | 0.012" (0.30mm) | |
Operating Temperature | -75°C ~ 260°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Oil Resistant | |
Environment Protection | Corrosion Resistant | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17,038.98000 | $17,038.98 |
2 | $15,671.57500 | $31,343.15 |
3 | $14,923.37333 | $44,770.12 |
5 | $14,276.79800 | $71,383.99 |