
PF24016 NA005 | |
|---|---|
DigiKey Part Number | PF24016NA005-ND |
Manufacturer | |
Manufacturer Product Number | PF24016 NA005 |
Description | SLEEVING 0.051" ID FBRGLASS 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Natural Fiberglass Braided Sleeving 0.051" (1.30mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving | |
Type Attributes | Braided | |
Diameter - Inside | 0.051" (1.30mm) | |
Diameter - Outside | 0.083" (2.11mm) | |
Material | Fiberglass | |
Color | Natural | |
Length | 100' (30.48m) | |
Wall Thickness | 0.011" (0.28mm) | |
Operating Temperature | -60°C ~ 648°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant | |
Features | - | |
Material Flammability Rating | UL VW-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $515.06000 | $515.06 |
| 2 | $473.72000 | $947.44 |
| 3 | $451.06333 | $1,353.19 |
| 5 | $424.08600 | $2,120.43 |
| 7 | $407.20143 | $2,850.41 |
| 10 | $390.03700 | $3,900.37 |
| 25 | $349.20200 | $8,730.05 |
| 50 | $321.18380 | $16,059.19 |
| 100 | $305.86530 | $30,586.53 |


