
PF20017 NA002 | |
---|---|
DigiKey Part Number | PF20017NA002-ND |
Manufacturer | |
Manufacturer Product Number | PF20017 NA002 |
Description | SLEEVING 0.045" ID FBRGLASS 500' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Natural Fiberglass, Silicone Coated Braided Sleeving 0.045" (1.14mm) 500' (152.40m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving | |
Type Attributes | Braided | |
Diameter - Inside | 0.045" (1.14mm) | |
Diameter - Outside | 0.084" (2.13mm) | |
Material | Fiberglass, Silicone Coated | |
Color | Natural | |
Length | 500' (152.40m) | |
Wall Thickness | 0.015" (0.38mm) | |
Operating Temperature | -70°C ~ 200°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant, Fray Resistant | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant | |
Features | Clean Cut | |
Material Flammability Rating | UL VW-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9,230.81000 | $9,230.81 |
