
M9700360 BK199 | |
---|---|
DigiKey Part Number | 216-M9700360BK199-ND |
Manufacturer | |
Manufacturer Product Number | M9700360 BK199 |
Description | MULTI-PAIR 72COND 20AWG BLK SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 72 (36 Pair Twisted) Conductor Multi-Pair Cable Black 20 AWG Foil |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 72 (36 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/0.0121" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.963" (24.46mm) | |
Shield Type | Foil | |
Length | - | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0730" (1.854mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $77.83680 | $389,184.00 |


