cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M9506010 BK001

DigiKey Part Number
216-M9506010BK001-ND
Manufacturer
Manufacturer Product Number
M9506010 BK001
Description
MULTI-PAIR 2COND 16AWG BLACK
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Pair Cable Black 16 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
7/0.0192"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.270" (6.86mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0380" (0.965mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Length
MULTI-PAIR 2COND 16AWG BLACK
In-Stock: 0
Unit Price: $6.20258
MULTI-PAIR 2COND 16AWG BLACK
In-Stock: 0
Unit Price: $7.59630
MULTI-PAIR 2COND 16AWG BLACK
In-Stock: 0
Unit Price: $5.82802