cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M8704020 BK005

DigiKey Part Number
216-M8704020BK005-ND
Manufacturer
Manufacturer Product Number
M8704020 BK005
Description
MULTI-PAIR 4COND 14AWG BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair Cable Black 14 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4 (2 Pair Twisted)
Wire Gauge
Conductor Strand
7/0.0242"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.508" (12.90mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-25°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0500" (1.270mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1,000$24.58215$24,582.15
Alternate Length
MULTI-PAIR 4COND 14AWG BLK SHLD
In-Stock: 0
Unit Price: $26.93066
MULTI-PAIR 4COND 14AWG BLACK
In-Stock: 0
Unit Price: $20.15646
MULTI-PAIR 4COND 14AWG BLACK
In-Stock: 0
Unit Price: $23.18378