Image for M64812 SL002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M64812 SL002

DigiKey Part Number
M64812SL002-ND
Manufacturer
Manufacturer Product Number
M64812 SL002
Description
CABLE 15COND 22AWG SHLD 500'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
15 Conductor Multi-Conductor Cable Slate 22 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
15
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.221" (5.61mm)
Shield Type
Foil
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 150°C
Usage
-
Jacket (Insulation) Thickness
0.0118" (0.300mm)
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$38,056.50000$38,056.50
2$36,120.99500$72,241.99
3$35,196.02333$105,588.07
Manufacturers Standard Package
Alternate Length
CABLE 15COND 22AWG SHLD 100'
In-Stock: 8
Unit Price: $9,200.68000
CABLE 15COND 22AWG SHLD
In-Stock: 0
Unit Price: $60.65519
CABLE 15COND 22AWG SHLD 3000'
In-Stock: 0
Unit Price: $82.75967