
M4723 SL005 | |
---|---|
DigiKey Part Number | M4723SL005-ND |
Manufacturer | |
Manufacturer Product Number | M4723 SL005 |
Description | CABLE 3COND 16AWG SLATE SHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 16 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 19/0.0117" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.267" (6.78mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2464 | |
Features | Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $24.08860 | $2,408.86 |
200 | $22.90580 | $4,581.16 |
300 | $22.23620 | $6,670.86 |
500 | $21.41544 | $10,707.72 |
700 | $20.88820 | $14,621.74 |
1,000 | $20.34070 | $20,340.70 |
2,500 | $19.75126 | $49,378.15 |


