
M39078 SL005 | |
---|---|
DigiKey Part Number | M39078SL005-ND |
Manufacturer | |
Manufacturer Product Number | M39078 SL005 |
Description | CABLE 3COND 16AWG SLATE 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 16 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 19/0.0117" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.275" (6.99mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0380" (0.965mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,609.52000 | $1,609.52 |
2 | $1,531.11000 | $3,062.22 |
3 | $1,486.75333 | $4,460.26 |
5 | $1,432.38400 | $7,161.92 |
7 | $1,397.46429 | $9,782.25 |
10 | $1,361.21900 | $13,612.19 |
25 | $1,271.53120 | $31,788.28 |
50 | $1,253.86360 | $62,693.18 |


