M39074 SL005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39074 SL005

DigiKey Part Number
M39074SL005-ND
Manufacturer
Manufacturer Product Number
M39074 SL005
Description
CABLE 3COND 20AWG SLATE 100'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 20 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.234" (5.94mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0380" (0.965mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$1,103.58000$1,103.58
2$1,050.03500$2,100.07
3$1,019.75333$3,059.26
5$982.63800$4,913.19
7$958.81571$6,711.71
10$934.06900$9,340.69
25$872.85880$21,821.47
50$836.65600$41,832.80
Manufacturers Standard Package
Alternate Length
CABLE 3COND 20AWG SLATE
In-Stock: 0
Unit Price: $7.67766
CABLE 3COND 20AWG SLATE
In-Stock: 0
Unit Price: $8.07839
CABLE 3COND 20AWG SLATE 3000'
In-Stock: 0
Unit Price: $10.07119