7 Conductor Multi-Conductor Cable Slate 24 AWG Foil 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39028 SL005

DigiKey Part Number
M39028SL005-ND
Manufacturer
Manufacturer Product Number
M39028 SL005
Description
CABLE 7CON 24AWG SLATE SHLD 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Slate 24 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
7
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.201" (5.11mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
UL Style 2464
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$1,139.91000$1,139.91
2$1,084.62000$2,169.24
3$1,053.34000$3,160.02
5$1,015.01000$5,075.05
7$990.38571$6,932.70
10$964.83400$9,648.34
Manufacturers Standard Package
Alternate Length
CABLE 7COND 24AWG SHLD
In-Stock: 0
Unit Price: $7.08200
CABLE 7COND 24AWG SLATE SHLD
In-Stock: 0
Unit Price: $8.98856
CABLE 7COND 24AWG SHLD 3000'
In-Stock: 0
Unit Price: $10.52138