M39024 SL001 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 7
Unit Price: $5,304.10000
Datasheet
3 Conductor Multi-Conductor Cable Slate 24 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39024 SL001

DigiKey Part Number
M39024SL001-ND
Manufacturer
Manufacturer Product Number
M39024 SL001
Description
CABLE 3COND 24AWG SHLD 1000'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 24 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.166" (4.22mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
UL Style 2464
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$4,018.26000$4,018.26
2$3,820.41000$7,640.82
3$3,708.41667$11,125.25
5$3,647.73200$18,238.66
Manufacturers Standard Package
Alternate Length
CABLE 3CON 24AWG SLATE SHLD 100'
In-Stock: 53
Unit Price: $631.33000
CABLE 3CON 24AWG SLATE SHLD 500'
In-Stock: 0
Unit Price: $2,626.85000
CABLE 3COND 24AWG SHLD 3000'
In-Stock: 0
Unit Price: $5.55823