2 Conductor Multi-Conductor Cable Black 18 AWG Foil 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M33800 BK002

DigiKey Part Number
M33800BK002-ND
Manufacturer
Manufacturer Product Number
M33800 BK002
Description
CABLE 2COND 18AWG BLK SHLD 500'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 18 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil
Mfr
Length
500.0' (152.4m)
Packaging
Spool
Jacket Color
Black
Part Status
Active
Features
Drain Wire
Cable Type
Voltage
600 V
Number of Conductors
2
Operating Temperature
-25°C ~ 90°C
Wire Gauge
Jacket (Insulation) Thickness
0.0470" (1.194mm)
Conductor Strand
7/0.0152"
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Bare
Shield Material
Aluminum
Jacket (Insulation) Material
Shield Coverage
100%
Jacket (Insulation) Diameter
0.277" (7.04mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$3,912.94000$3,912.94
2$3,720.31000$7,440.62
3$3,611.26667$10,833.80
5$3,545.21000$17,726.05
Manufacturers Standard Package
Alternate Length
CABLE 2COND 18AWG BLK SHLD 100'
In-Stock: 38
Unit Price: $1,000.64000
CABLE 2COND 18AWG BLK SHLD 1000'
In-Stock: 12
Unit Price: $7,187.89000
CABLE 2COND 18AWG BLK SHLD 3000'
In-Stock: 0
Unit Price: $9.53003