6 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M33306 SL005

DigiKey Part Number
M33306SL005-ND
Manufacturer
Manufacturer Product Number
M33306 SL005
Description
CABLE 6COND 22AWG SLATE 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.218" (5.54mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
UL Style 2576
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$886.77000$886.77
2$843.85500$1,687.71
3$819.57333$2,458.72
5$789.82400$3,949.12
7$770.73000$5,395.11
10$750.89400$7,508.94
25$701.83640$17,545.91
50$666.45940$33,322.97
100$632.48990$63,248.99
Manufacturers Standard Package
Alternate Length
CABLE 6COND 22AWG SLATE 1000'
In-Stock: 1
Unit Price: $6,580.16000
CABLE 6COND 22AWG SLATE
In-Stock: 0
Unit Price: $6.21958
CABLE 6COND 22AWG SLATE 3000'
In-Stock: 0
Unit Price: $6.94288