
M3214 SL005 | |
---|---|
DigiKey Part Number | M3214SL005-ND |
Manufacturer | |
Manufacturer Product Number | M3214 SL005 |
Description | CABLE 4CON 18AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 18 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.256" (6.50mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2095 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0200" (0.508mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,980.49000 | $1,980.49 |
2 | $1,883.77000 | $3,767.54 |
3 | $1,829.05333 | $5,487.16 |
5 | $1,761.99800 | $8,809.99 |
7 | $1,718.92571 | $12,032.48 |
10 | $1,674.20600 | $16,742.06 |
25 | $1,566.48160 | $39,162.04 |


