2 Conductor Multi-Conductor Cable Slate 18 AWG Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M3212 SL005

DigiKey Part Number
M3212SL005-ND
Manufacturer
Manufacturer Product Number
M3212 SL005
Description
CABLE 2CON 18AWG SLATE SHLD 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 18 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.223" (5.66mm)
Shield Type
Braid
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
UL Style 2095
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$1,831.59000$1,831.59
2$1,742.26000$3,484.52
3$1,691.68333$5,075.05
5$1,629.73200$8,148.66
7$1,589.93286$11,129.53
10$1,548.61800$15,486.18
25$1,446.38200$36,159.55
50$1,372.61720$68,630.86
100$1,353.77270$135,377.27
Manufacturers Standard Package
Alternate Length
CABLE 2COND 18AWG SHLD
In-Stock: 0
Unit Price: $10.21727
CABLE 2COND 18AWG SLATE SHLD
In-Stock: 0
Unit Price: $12.53963
CABLE 2COND 18AWG SHLD 3000'
In-Stock: 0
Unit Price: $14.56850