
M2459 SL005 | |
---|---|
DigiKey Part Number | M2459SL005-ND |
Manufacturer | |
Manufacturer Product Number | M2459 SL005 |
Description | CABLE 6CON 24AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Slate 24 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.265" (6.73mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2919 | |
Features | Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 65% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,494.77000 | $1,494.77 |
2 | $1,421.99500 | $2,843.99 |
3 | $1,380.80667 | $4,142.42 |
5 | $1,330.35800 | $6,651.79 |
7 | $1,297.97429 | $9,085.82 |
10 | $1,264.33600 | $12,643.36 |
25 | $1,181.12400 | $29,528.10 |
50 | $1,158.23920 | $57,911.96 |


