M2406 SL00x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2406 SL005

DigiKey Part Number
M2406SL005-ND
Manufacturer
Manufacturer Product Number
M2406 SL005
Description
CABLE 6CON 28AWG SLATE SHLD 100'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Slate 28 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
7/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.196" (4.98mm)
Shield Type
Foil, Braid
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
UL Style 2464
Features
Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 65%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$1,853.27000$1,853.27
2$1,762.84000$3,525.68
3$1,711.68000$5,135.04
5$1,648.96800$8,244.84
7$1,608.70857$11,260.96
10$1,566.88700$15,668.87
25$1,463.43240$36,585.81
50$1,458.55240$72,927.62
Manufacturers Standard Package
Alternate Length
CABLE 6COND 28AWG SHLD
In-Stock: 0
Unit Price: $12.90852
CABLE 6CON 28AWG SLATE SHLD 500'
In-Stock: 2
Unit Price: $7,811.02000
CABLE 6COND 28AWG SHLD 3000'
In-Stock: 0
Unit Price: $16.71697