M24x4 SL00x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2404 SL199

DigiKey Part Number
M2404SL199-ND
Manufacturer
Manufacturer Product Number
M2404 SL199
Description
CABLE 4COND 28AWG SHLD 3000'
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Slate 28 AWG Foil, Braid 3000' (914.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
7/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.175" (4.45mm)
Shield Type
Foil, Braid
Length
3000' (914.4m)
Jacket Color
Slate
Ratings
UL Style 2464
Features
Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 65%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
5,000$14.39187$71,959.35
Alternate Length
CABLE 4CON 28AWG SLATE SHLD 100'
In-Stock: 58
Unit Price: $1,679.08000
CABLE 4COND 28AWG SHLD
In-Stock: 0
Unit Price: $11.64441
CABLE 4CON 28AWG SLATE SHLD 500'
In-Stock: 1
Unit Price: $6,993.91000