
M1411 WH005 | |
---|---|
DigiKey Part Number | M1411WH005-ND |
Manufacturer | |
Manufacturer Product Number | M1411 WH005 |
Description | CBL 1 COND 28AWG 600V WHITE |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up, Shielded Wire 7/36 White 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.073" (1.85mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878 Type B | |
Base Product Number |


