HOOK-UP STRANDED WHITE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M1411 WH001

DigiKey Part Number
M1411WH001-ND
Manufacturer
Manufacturer Product Number
M1411 WH001
Description
CBL 1 COND 28AWG 600V WHITE
Customer Reference
Detailed Description
28 AWG Hook-Up, Shielded Wire 7/36 White 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.073" (1.85mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878 Type B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Length
CBL 1 COND 28AWG 600V WHITE
In-Stock: 0
Unit Price:
CBL 1 COND 28AWG 600V WHITE
In-Stock: 0
Unit Price:
CBL 1 COND 28AWG 600V WHT 3000'
In-Stock: 0
Unit Price: