M13504 SL00x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M13504 SL005

DigiKey Part Number
M13504SL005-ND
Manufacturer
Manufacturer Product Number
M13504 SL005
Description
CABLE 4COND 18AWG SLATE 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Slate 18 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.272" (6.91mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
UL Style 2598
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$984.46000$984.46
2$936.76000$1,873.52
3$909.77333$2,729.32
5$876.69200$4,383.46
7$855.47000$5,988.29
10$833.42400$8,334.24
25$778.89520$19,472.38
50$740.22960$37,011.48
Manufacturers Standard Package
Alternate Length
CABLE 4COND 18AWG SLATE 1000'
In-Stock: 1
Unit Price: $6,786.54000
CABLE 4COND 18AWG SLATE 500'
In-Stock: 1
Unit Price: $4,176.18000
CABLE 4COND 18AWG SLATE 3000'
In-Stock: 0
Unit Price: $8.15557