
M13303 SL002 | |
|---|---|
DigiKey Part Number | M13303SL002-ND |
Manufacturer | |
Manufacturer Product Number | M13303 SL002 |
Description | CABLE 3COND 22AWG SLATE 500' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 22 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.172" (4.37mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | Slate | |
Ratings | UL Style 2576 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,037.95000 | $2,037.95 |
| 2 | $1,938.42500 | $3,876.85 |
| 3 | $1,882.12000 | $5,646.36 |
| 5 | $1,813.07000 | $9,065.35 |
| 7 | $1,768.73857 | $12,381.17 |
| 10 | $1,760.88100 | $17,608.81 |




