
M13242 SL005 | |
---|---|
DigiKey Part Number | M13242SL005-ND |
Manufacturer | |
Manufacturer Product Number | M13242 SL005 |
Description | CABLE 2CON 18AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 18 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.230" (5.84mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2092 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0280" (0.711mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $692.89000 | $692.89 |
2 | $659.42500 | $1,318.85 |
3 | $640.50333 | $1,921.51 |
5 | $617.31800 | $3,086.59 |
7 | $602.44143 | $4,217.09 |
10 | $586.98300 | $5,869.83 |
25 | $548.76800 | $13,719.20 |
50 | $521.20900 | $26,060.45 |
100 | $508.03870 | $50,803.87 |


