M13106 SL00x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M13106 SL002

DigiKey Part Number
M13106SL002-ND
Manufacturer
Manufacturer Product Number
M13106 SL002
Description
MULTI-PAIR 12COND 22AWG 500'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
12 (6 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
12 (6 Pair Twisted)
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.349" (8.86mm)
Shield Type
Foil
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
UL Style 2919
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Polypropylene (PP)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$8,285.75000$8,285.75
2$7,873.86500$15,747.73
3$7,640.66667$22,922.00
5$7,354.74800$36,773.74
7$7,275.16000$50,926.12
Manufacturers Standard Package
Alternate Length
MULTI-PAIR 12COND 22AWG 100'
In-Stock: 11
Unit Price: $1,949.50000
MULTI-PAIR 12COND 22AWG
In-Stock: 0
Unit Price: $12.85921
MULTI-PAIR 12COND 22AWG 3000'
In-Stock: 0
Unit Price: $16.95056