HOOK-UP STRANDED WHITE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HOOK-UP STRANDED WHITE
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

M1251 WH005

DigiKey Part Number
M1251WH005-ND
Manufacturer
Manufacturer Product Number
M1251 WH005
Description
CBL 1 COND 16AWG 600V WHITE 100'
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up, Shielded Wire 19/29 White 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/29
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.122" (3.10mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-55°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878/4 Type E
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$5,144.67000$5,144.67
2$4,890.59000$9,781.18
3$4,746.71000$14,240.13
5$4,570.34000$22,851.70
7$4,457.07571$31,199.53
10$4,361.57700$43,615.77
Manufacturers Standard Package
Alternate Length
CBL 1COND STRND 16AWG WHITE
In-Stock: 0
Unit Price: $35.13681
CBL 1COND STRND 16AWG WHITE
In-Stock: 0
Unit Price: $39.76352
CBL 1COND 16AWG WH 3000=3000'
In-Stock: 0
Unit Price: $47.97330