HOOK-UP STRANDED WHITE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HOOK-UP STRANDED WHITE
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

M1251 WH002

DigiKey Part Number
M1251WH002-ND
Manufacturer
Manufacturer Product Number
M1251 WH002
Description
CBL 1COND STRND 16AWG WHITE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up, Shielded Wire 19/29 White 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/29
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.122" (3.10mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
-55°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878/4 Type E
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1,000$39.76352$39,763.52
Alternate Length
CBL 1 COND 16AWG 600V WHITE 100'
In-Stock: 4
Unit Price: $5,144.67000
CBL 1COND STRND 16AWG WHITE
In-Stock: 0
Unit Price: $35.13681
CBL 1COND 16AWG WH 3000=3000'
In-Stock: 0
Unit Price: $47.97330